345-024-541-101

Heilind Number:EDA345-024-541-101
Manufacturer:EDAC
Manufacturer Number:345-024-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features 24 positions arranged in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal signal transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and durable performance, even in harsh operating conditions ranging from -40 to 105°C. Its straight mount orientation offers easy and secure installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component for efficient data transfer and power distribution.