345-024-541-102

Heilind Number:EDA345-024-541-102
Manufacturer:EDAC
Manufacturer Number:345-024-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-102

Detailed Description

Enhance connectivity in your electronic projects with this versatile 24-position Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures secure and reliable performance. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation allows for easy installation. With a compact pitch of .1 inches and row spacing of .2 inches, it provides precise connections on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your design with this essential component.