345-024-541-103

Heilind Number:EDA345-024-541-103
Manufacturer:EDAC
Manufacturer Number:345-024-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-103

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable and efficient power transmission. With 24 positions and a compact .1-inch pitch, it's perfect for tight spaces, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.