345-024-541-104

Heilind Number:EDA345-024-541-104
Manufacturer:EDAC
Manufacturer Number:345-024-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-104

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, a vital component in any electronics assembly. Designed for seamless integration, it features a single row with 24 positions and a pitch of .1 inches, ensuring precise and secure connections. The housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety in operation. Each contact is made of copper alloy, offering excellent conductivity and longevity. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments and applications. Trust in its quality and performance for all your connectivity needs.