345-024-541-107

Heilind Number:EDA345-024-541-107
Manufacturer:EDAC
Manufacturer Number:345-024-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-107

Detailed Description

Enhance connectivity in your electronic projects with our high-performance 24-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal signal transmission. With a compact pitch of .1 inches and straight mount orientation, it offers efficient PCB-to-PCB connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for both industrial and consumer applications. Upgrade your setup with this essential component for enhanced functionality and reliability.