345-024-541-112

Heilind Number:EDA345-024-541-112
Manufacturer:EDAC
Manufacturer Number:345-024-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-112

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for efficiency and reliability, this connector features 24 positions and a single row layout, perfect for streamlined circuit board assembly. The housing is constructed from UL 94V-0 thermoplastic polyester, ensuring durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The contact material is copper alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.