345-024-541-158

Heilind Number:EDA345-024-541-158
Manufacturer:EDAC
Manufacturer Number:345-024-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-158

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, meticulously designed for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees both longevity and efficient conductivity. With 24 positions spread across a single row at a pitch of .1 inches, it offers ample connectivity options for your PCB assemblies. The straight mount orientation and compact design ensure easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your connectivity game with this essential component, perfect for a wide range of electronic applications.