345-024-541-178

Heilind Number:EDA345-024-541-178
Manufacturer:EDAC
Manufacturer Number:345-024-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row with a .1-inch pitch, ensuring reliable data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each contact point is made of robust Copper Alloy, guaranteeing long-lasting performance. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.