345-024-541-202

Heilind Number:EDA345-024-541-202
Manufacturer:EDAC
Manufacturer Number:345-024-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 24 positions, offering ample connectivity options. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, while the copper alloy contacts guarantee secure and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and stable connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both indoor and outdoor applications. Upgrade your connectivity solutions with this versatile and dependable connector.