345-024-541-203

Heilind Number:EDA345-024-541-203
Manufacturer:EDAC
Manufacturer Number:345-024-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This essential component features two rows with 24 positions, ensuring seamless and efficient data transfer. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing optimal performance and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic systems with this high-quality connector, a must-have for any technology enthusiast.