345-024-541-204

Heilind Number:EDA345-024-541-204
Manufacturer:EDAC
Manufacturer Number:345-024-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a compact design and straight mount orientation, it allows for efficient space utilization on your board. The copper alloy contacts provide superior conductivity, while the 24 positions and dual rows offer ample connectivity options. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable functionality in various conditions. Trust in this connector for secure and efficient data transfer in your electronic applications.