345-024-541-207

Heilind Number:EDA345-024-541-207
Manufacturer:EDAC
Manufacturer Number:345-024-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-207

Detailed Description

Upgrade your electronic connections with our 24-position Board To Board PCB Connector, designed for seamless integration in your PCB assembly. This connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and two rows, it facilitates easy installation and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is ideal for a wide range of applications, making it a valuable addition to your electronic setup.