345-024-541-258

Heilind Number:EDA345-024-541-258
Manufacturer:EDAC
Manufacturer Number:345-024-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted with precision, it ensures reliable performance with its UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material. With two rows and 24 positions, it offers ample space for seamless connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various projects in the realm of electronic connectivity. Elevate your PCB designs with this essential component.