345-024-541-288

Heilind Number:EDA345-024-541-288
Manufacturer:EDAC
Manufacturer Number:345-024-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-288

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3A. Its 24-position, double-row design offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration into your PCB layout. Designed for straight mount orientation, it is perfect for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this top-of-the-line component.