345-024-541-403

Heilind Number:EDA345-024-541-403
Manufacturer:EDAC
Manufacturer Number:345-024-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-403

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board Card Edge Connector. Featuring 24 positions in a single row, it allows for seamless data transfer and power distribution. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your electronic assemblies with this essential component for optimal performance and longevity.