345-024-541-404

Heilind Number:EDA345-024-541-404
Manufacturer:EDAC
Manufacturer Number:345-024-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for efficient signal transmission, this connector features 24 positions and a compact, single-row layout, perfect for space-saving applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation onto PCBs, making it an essential component for your connectivity needs. Elevate your electronics with this high-performance connector.