345-024-541-407

Heilind Number:EDA345-024-541-407
Manufacturer:EDAC
Manufacturer Number:345-024-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-407

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring 24 positions in a single row, it offers seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable and efficient power transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it's perfect for space-constrained applications. Designed for straight mounting orientation, it guarantees easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial environments. Upgrade your connections with this essential component for seamless signal transmission.