345-024-541-412

Heilind Number:EDA345-024-541-412
Manufacturer:EDAC
Manufacturer Number:345-024-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-412

Detailed Description

Enhance connectivity within your circuitry with this high-quality Board To Board PCB Connector. Designed for seamless integration, this 24-position connector features a single row layout and a pitch of 0.1 inches, perfect for compact circuit board designs. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees reliable and efficient performance. With a straight mount orientation and a vibrant green color, this connector offers both functionality and aesthetic appeal. Upgrade your electronic assembly with this essential component.