345-024-541-458

Heilind Number:EDA345-024-541-458
Manufacturer:EDAC
Manufacturer Number:345-024-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-458

Detailed Description

Enhance connectivity with our 24-position Green Board-to-Board PCB Connector. Engineered for seamless integration, this straight-mount connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring robust performance in various environments. The copper alloy contacts guarantee reliable power transmission, with a low 3A amperage suitable for standard applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-demand industrial settings. Explore seamless data transfer and power distribution with this essential component, designed for optimal performance in your connectivity projects.