345-024-541-478

Heilind Number:EDA345-024-541-478
Manufacturer:EDAC
Manufacturer Number:345-024-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-478

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Connector. Featuring 24 positions in a single row and a .1-inch pitch with a .2-inch row spacing, this connector ensures seamless and efficient communication between boards. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity in any application. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers flexibility and performance in even the most demanding environments. Upgrade your connectivity solutions with this essential component.