345-024-541-488

Heilind Number:EDA345-024-541-488
Manufacturer:EDAC
Manufacturer Number:345-024-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-488

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions with a pitch of .1 inches, ensuring optimal connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Engineered for efficiency, the contact material is Copper Alloy, offering excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this reliable and versatile component.