345-024-541-502

Heilind Number:EDA345-024-541-502
Manufacturer:EDAC
Manufacturer Number:345-024-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-502

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With 24 positions spread across 2 rows at a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation makes installation easy, while its operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your electronic assemblies with this essential connector.