345-024-541-503

Heilind Number:EDA345-024-541-503
Manufacturer:EDAC
Manufacturer Number:345-024-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. Featuring two rows of 24 Copper Alloy contacts, it offers optimal signal transmission with a pitch of .1 inches and row spacing of .2 inches. With an amperage of 3A, it provides efficient power delivery. This straight-mount connector is ideal for various applications, with an operating temperature range of -40 to 105°C. Elevate your PCB design with this essential component.