345-024-541-504

Heilind Number:EDA345-024-541-504
Manufacturer:EDAC
Manufacturer Number:345-024-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-504

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and reliability. With two rows of 24 positions each, it offers ample room for seamless interfacing. The copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mount orientation, it provides easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.