345-024-541-508

Heilind Number:EDA345-024-541-508
Manufacturer:EDAC
Manufacturer Number:345-024-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-508

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, an essential component for seamless electronic assembly. Featuring 24 positions across 2 rows, it ensures reliable signal transmission in a compact design. The UL 94V-0 thermoplastic polyester housing offers durability and safety, while the copper alloy contacts provide efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in this connector for optimal performance and seamless integration in your projects.