345-024-541-512

Heilind Number:EDA345-024-541-512
Manufacturer:EDAC
Manufacturer Number:345-024-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-512

Detailed Description

Enhance connectivity on your PCB with this versatile Board To Board Card Edge Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With 24 positions spread across two rows and a .1 inch pitch, it offers ample connectivity options for your applications. The straight mount orientation and .2 inch row spacing make it easy to integrate seamlessly into your design. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial settings. Upgrade your connectivity solutions with this high-quality connector.