345-024-541-558

Heilind Number:EDA345-024-541-558
Manufacturer:EDAC
Manufacturer Number:345-024-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-558

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 24 positions, it offers ample space for efficient data transmission. Crafted with precision, the copper alloy contacts ensure reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your electronic setups with this essential component, perfect for all your connectivity needs.