345-024-541-588

Heilind Number:EDA345-024-541-588
Manufacturer:EDAC
Manufacturer Number:345-024-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-588

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector in vibrant green. Designed for optimal performance, this connector features a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With two rows and 24 positions, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing enable precise alignment. Whether you require straight or right-angle mounting, this connector is versatile for various applications. Operable in temperatures ranging from -40 to 105°C, it ensures stable performance even in harsh environments. Upgrade your PCB setups with this essential connector for seamless and efficient data transmission.