345-024-541-602

Heilind Number:EDA345-024-541-602
Manufacturer:EDAC
Manufacturer Number:345-024-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-602

Detailed Description

Enhance your PCB connectivity with our 24-position straight board-to-board connector. Designed for seamless integration, this connector features durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts, ensuring reliable performance in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solution today with this versatile green connector.