345-024-541-603

Heilind Number:EDA345-024-541-603
Manufacturer:EDAC
Manufacturer Number:345-024-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring 24 positions and a single row design, it ensures efficient data transfer within tight spaces. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in diverse operating conditions. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Its straight mount orientation and green color make it easy to install and identify. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for critical applications in various industries. Upgrade your PCB assemblies with this essential component for seamless and reliable performance.