345-024-541-604

Heilind Number:EDA345-024-541-604
Manufacturer:EDAC
Manufacturer Number:345-024-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-604

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector, designed for seamless integration in electronic assemblies. With a single row featuring 24 positions, this connector offers reliable contact points made of durable copper alloy, ensuring optimal signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The .1-inch pitch and .2-inch row spacing provide ease of installation, while the straight mount orientation offers flexibility in placement. Upgrade your board-to-board connections with this essential component.