345-024-541-607

Heilind Number:EDA345-024-541-607
Manufacturer:EDAC
Manufacturer Number:345-024-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-607

Detailed Description

Enhance your PCB connections with our high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 copper alloy contacts for reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The straight mount orientation and single row design make installation a breeze. Elevate your electronic projects with this green-colored connector that guarantees a steady amperage of 3A.