345-024-541-608

Heilind Number:EDA345-024-541-608
Manufacturer:EDAC
Manufacturer Number:345-024-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-608

Detailed Description

Enhance connectivity within your electronic devices with our 24-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout, perfect for compact PCB designs. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of high-quality copper alloy, guaranteeing reliable and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your PCB assemblies with this essential component, a must-have in the realm of electronic connectivity.