345-024-541-658

Heilind Number:EDA345-024-541-658
Manufacturer:EDAC
Manufacturer Number:345-024-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-658

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek and durable design in a vibrant green hue, this connector is perfect for seamless integration on your circuit board. With a contact material of copper alloy and housing material of UL 94V-0 thermoplastic polyester, it ensures reliable conductivity and safety. The connector offers 24 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, allowing for efficient and compact connectivity. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Trust in its superior quality for all your connectivity needs.