345-024-541-678

Heilind Number:EDA345-024-541-678
Manufacturer:EDAC
Manufacturer Number:345-024-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. The copper alloy contact material guarantees reliable signal transmission, while the 24-position design allows for seamless integration. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient space utilization on your PCB. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various electronic applications, this connector is a must-have for any PCB assembly project.