345-024-541-802

Heilind Number:EDA345-024-541-802
Manufacturer:EDAC
Manufacturer Number:345-024-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a 24-position design with two rows for seamless integration, it ensures efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting quality. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connections. Operating in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. The straight mount orientation adds convenience to installation. Elevate your PCB assembly with this essential component.