345-024-541-803

Heilind Number:EDA345-024-541-803
Manufacturer:EDAC
Manufacturer Number:345-024-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-803

Detailed Description

Enhance your circuit board connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 24 positions with a pitch of .1 inch, allowing for seamless integration into your setup. The durable UL 94V-0 thermoplastic polyester housing ensures reliability, even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your electronic projects with this essential connector.