345-024-541-804

Heilind Number:EDA345-024-541-804
Manufacturer:EDAC
Manufacturer Number:345-024-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-804

Detailed Description

Upgrade your electronic connections with our innovative Board To Board PCB Connector in vibrant Green. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows and a pitch of .1 inches, it offers precision in connectivity, accommodating 24 positions with ease. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, even in demanding applications. The straight mount orientation and row spacing of .2 inches ensure seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this high-quality connector for efficient and secure card edge connections in your electronic projects.