345-024-541-807

Heilind Number:EDA345-024-541-807
Manufacturer:EDAC
Manufacturer Number:345-024-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering optimal functionality. With a contact amperage of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 rated thermoplastic polyester, guarantees durability and fire safety compliance. Equipped with two rows and 24 positions, it accommodates multiple connections with ease. The copper alloy contact material and .1-inch pitch ensure secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and dependable board-to-board connections in your electronic projects.