345-024-541-808

Heilind Number:EDA345-024-541-808
Manufacturer:EDAC
Manufacturer Number:345-024-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With 24 positions and dual rows, it offers seamless and stable data transmission for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your electronic assemblies with this essential connector for optimal performance.