345-024-541-858

Heilind Number:EDA345-024-541-858
Manufacturer:EDAC
Manufacturer Number:345-024-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions across 2 rows with a tight pitch of .1 inches, ensuring efficient signal transfer. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, offering reliable protection and longevity. With a contact material of Copper Alloy, it guarantees stable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the green color adds a sleek touch to your PCB setup. Trust in its 3A amperage rating and row spacing of .2 inches for consistent and secure connections. Elevate your connectivity solutions with this essential component.