345-024-541-878

Heilind Number:EDA345-024-541-878
Manufacturer:EDAC
Manufacturer Number:345-024-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-541-878

Detailed Description

Enhance connectivity within your electronic devices with this 24-position, dual-row Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure a secure and space-efficient connection. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and reliable performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your PCB assemblies with this high-quality connector, essential for ensuring smooth signal transmission and functionality.