345-024-542-102

Heilind Number:EDA345-024-542-102
Manufacturer:EDAC
Manufacturer Number:345-024-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-102

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. This meticulously engineered connector features 24 positions in a single row, ensuring seamless data transfer in your electronic applications. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing both reliability and safety. The contact material, made of Copper Alloy, offers optimal conductivity for uninterrupted signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and space-saving PCB layouts. Designed for straight mount orientation, it provides easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component for your electronic projects.