345-024-542-103

Heilind Number:EDA345-024-542-103
Manufacturer:EDAC
Manufacturer Number:345-024-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 24 positions in a single row with a .1 inch pitch for precise alignment. The connectors are crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery with a 3A amperage rating. With a straight mount orientation and operating temperature range of -40 to 105°C, they offer versatility for various applications. Trust in this connector for efficient signal transmission and secure board-to-board connections.