345-024-542-158

Heilind Number:EDA345-024-542-158
Manufacturer:EDAC
Manufacturer Number:345-024-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a compact single-row layout and 24 positions, it offers efficient signal transmission in green-colored UL 94V-0 Thermoplastic Polyester housing. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and stability in diverse environments. Its straight mount orientation simplifies installation, making it an essential component for any electronics project. Elevate your connectivity solutions with this versatile and dependable connector.