345-024-542-178

Heilind Number:EDA345-024-542-178
Manufacturer:EDAC
Manufacturer Number:345-024-542-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-178

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector ensures seamless data transmission with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety for your electronic devices. With 24 positions and a pitch of .1 inch, it offers ample connectivity options for your PCBs. The copper alloy contacts provide reliable signal transfer, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its performance to meet your connectivity needs with precision.