345-024-542-201

Heilind Number:EDA345-024-542-201
Manufacturer:EDAC
Manufacturer Number:345-024-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-201

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality board-to-board PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various environments. Featuring two rows and 24 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure installations. With a straight mount orientation, it seamlessly integrates into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronic systems with this essential component, designed for optimal performance and longevity.