345-024-542-207

Heilind Number:EDA345-024-542-207
Manufacturer:EDAC
Manufacturer Number:345-024-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Green Connector. Designed for efficient power transmission, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 24 positions, it offers ample space for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in various environments. Ideal for electronic assemblies, it's a must-have component for seamless data transfer and power distribution. Upgrade your connectivity solutions with this cutting-edge connector.