345-024-542-288

Heilind Number:EDA345-024-542-288
Manufacturer:EDAC
Manufacturer Number:345-024-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-288

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, featuring 24 positions across 2 rows for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. The straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your electronics with this essential component.