345-024-542-402

Heilind Number:EDA345-024-542-402
Manufacturer:EDAC
Manufacturer Number:345-024-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-402

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed to meet your demanding electronic assembly needs. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish, this connector ensures both reliability and aesthetic appeal. With a single row layout and a compact pitch of .1 inches, it offers seamless integration into your circuit board setup. The contact material, crafted from Copper Alloy, guarantees efficient power transmission. Boasting 24 positions and a current rating of 3A, it accommodates multiple connections with ease. Its straight mount orientation and row spacing of .2 inches provide versatility in installation. Operable in wide temperature ranges from -40 to 105°C, it is suitable for a variety of environments. Elevate your electronic projects with this essential component, a must-have in any engineer's toolbox.